2 Line Common Mode Choke Surface Mount 550 Ohms @ 100 MHz 10A DCR 3.8mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APPM00151365551XY0

DigiKey Part Number
553-APPM00151365551XY0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APPM00151365551XY0
Description
CMC 10A 2LN 550 OHM SMD AEC-Q200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 550 Ohms @ 100 MHz 10A DCR 3.8mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
550 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
3.8mOhm (Typ)
Voltage Rating - DC
125V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.591" L x 0.512" W (15.00mm x 13.00mm)
Height (Max)
0.256" (6.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4501,36511 €614,30 €
Manufacturers Standard Package
Unit Price without VAT:1,36511 €
Unit Price with VAT:1,62448 €