
APPM00151365152XY0 | |
|---|---|
DigiKey Part Number | 553-APPM00151365152XY0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APPM00151365152XY0 |
Description | CMC 8.5A 2LN 1.5KOHM SMD AECQ200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.5 kOhms @ 50 MHz 8.5A DCR 9mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.5 kOhms @ 50 MHz | |
Current Rating (Max) | 8.5A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Voltage Rating - DC | 125V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.512" W (15.00mm x 13.00mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,36511 € | 614,30 € |
| Unit Price without VAT: | 1,36511 € |
|---|---|
| Unit Price with VAT: | 1,62448 € |

