
APPM00121165801XY0 | |
|---|---|
DigiKey Part Number | 553-APPM00121165801XY0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APPM00121165801XY0 |
Description | CMC 8A 2LN 800 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 800 Ohms @ 100 MHz 8A DCR 8mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 8mOhm |
Manufacturer Pulse Electronics | Voltage Rating - DC 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.492" L x 0.425" W (12.50mm x 10.80mm) |
Number of Lines 2 | Height (Max) 0.252" (6.40mm) |
Impedance @ Frequency 800 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33232 € | 666,16 € |
| Unit Price without VAT: | 1,33232 € |
|---|---|
| Unit Price with VAT: | 1,58546 € |

