2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 8A DCR 6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APPM00121165701XY0

DigiKey Part Number
553-APPM00121165701XY0TR-ND - Tape & Reel (TR)
553-APPM00121165701XY0CT-ND - Cut Tape (CT)
553-APPM00121165701XY0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APPM00121165701XY0
Description
CMC 8A 2LN 700 OHM SMD AEC-Q200
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 8A DCR 6mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
6mOhm
Manufacturer
Pulse Electronics
Voltage Rating - DC
80V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.492" L x 0.425" W (12.50mm x 10.80mm)
Number of Lines
2
Height (Max)
0.252" (6.40mm)
Impedance @ Frequency
700 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,35000 €2,35 €
101,92800 €19,28 €
251,78360 €44,59 €
501,68180 €84,09 €
1001,58570 €158,57 €
2501,46724 €366,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,38362 €691,81 €
1.0001,30488 €1.304,88 €
1.5001,26097 €1.891,45 €
2.5001,20781 €3.019,53 €
3.5001,19124 €4.169,34 €
Manufacturers Standard Package
Unit Price without VAT:2,35000 €
Unit Price with VAT:2,79650 €