
APPM00121165272XY0 | |
|---|---|
DigiKey Part Number | 553-APPM00121165272XY0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APPM00121165272XY0 |
Description | CMC 1.5A 2LN 2.7KOHM SMD AECQ200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.7 kOhms @ 10 MHz 1.5A DCR 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.7 kOhms @ 10 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.425" W (12.50mm x 10.80mm) | |
Height (Max) | 0.252" (6.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,34910 € | 674,55 € |
| Unit Price without VAT: | 1,34910 € |
|---|---|
| Unit Price with VAT: | 1,60543 € |

