
APPM00090748222XY0 | |
|---|---|
DigiKey Part Number | 553-APPM00090748222XY0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APPM00090748222XY0 |
Description | CMC 2.5A 2LN 2.2KOHM SMD AECQ200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 2.5A DCR 60mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 60mOhm |
Manufacturer Pulse Electronics | Voltage Rating - DC 80V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.374" L x 0.276" W (9.50mm x 7.00mm) |
Number of Lines 2 | Height (Max) 0.189" (4.80mm) |
Impedance @ Frequency 2.2 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,98771 € | 691,40 € |
| Unit Price without VAT: | 0,98771 € |
|---|---|
| Unit Price with VAT: | 1,17537 € |

