2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 2.2A DCR 59mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APPM00050524701XYE

DigiKey Part Number
553-APPM00050524701XYETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APPM00050524701XYE
Description
CMC 2.2A 2LN 700OHM SMD AEC-Q200
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 2.2A DCR 59mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
59mOhm
Manufacturer
Pulse Electronics
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Number of Lines
2
Height (Max)
0.094" (2.40mm)
Impedance @ Frequency
700 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
2.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,67508 €675,08 €
Manufacturers Standard Package
Unit Price without VAT:0,67508 €
Unit Price with VAT:0,80335 €