
APPM00050524401XYE | |
|---|---|
DigiKey Part Number | 553-APPM00050524401XYETR-ND - Tape & Reel (TR) 553-APPM00050524401XYECT-ND - Cut Tape (CT) 553-APPM00050524401XYEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APPM00050524401XYE |
Description | CMC 2.5A 2LN 400OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 400 Ohms @ 100 MHz 2.5A DCR 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.177" W (4.70mm x 4.50mm) | |
Height (Max) | 0.094" (2.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04600 € | 10,46 € |
| 25 | 0,96800 € | 24,20 € |
| 50 | 0,91280 € | 45,64 € |
| 100 | 0,86050 € | 86,05 € |
| 250 | 0,79612 € | 199,03 € |
| 500 | 0,75070 € | 375,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70791 € | 707,91 € |
| 2.000 | 0,66762 € | 1.335,24 € |
| 3.000 | 0,64515 € | 1.935,45 € |
| 5.000 | 0,61794 € | 3.089,70 € |
| 7.000 | 0,60317 € | 4.222,19 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

