
APMV00100612R10M0E | |
|---|---|
DigiKey Part Number | 553-APMV00100612R10M0ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APMV00100612R10M0E |
Description | FIXED IND 100NH 77A 0.125 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 77 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.125mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.236" W (10.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 125A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,69070 € | 207,21 € |
| Unit Price without VAT: | 0,69070 € |
|---|---|
| Unit Price with VAT: | 0,82193 € |

