Parametric Equivalent

APMI00100868R22K0E | |
|---|---|
DigiKey Part Number | 553-APMI00100868R22K0ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APMI00100868R22K0E |
Description | FIXED IND 220NH 54A 0.29 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 54 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.402" L x 0.307" W (10.20mm x 7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 50A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APMI00100868R22K0F | Pulse Electronics | 0 | 553-APMI00100868R22K0FTR-ND | 0,73522 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73522 € | 367,61 € |
| Unit Price without VAT: | 0,73522 € |
|---|---|
| Unit Price with VAT: | 0,87491 € |


