APMI00100868R17M0F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,72938 €
Datasheet
170 nH Shielded Inductor 54 A 0.29mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APMI00100868R17M0F

DigiKey Part Number
553-APMI00100868R17M0FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APMI00100868R17M0F
Description
FIXED IND 170NH 54A 0.29 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
170 nH Shielded Inductor 54 A 0.29mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.29mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.402" L x 0.307" W (10.20mm x 7.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.276" (7.00mm)
Current - Saturation (Isat)
58A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APMI00100868R17M0EPulse Electronics0553-APMI00100868R17M0ETR-ND0,72938 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,72938 €364,69 €
Manufacturers Standard Package
Unit Price without VAT:0,72938 €
Unit Price with VAT:0,86796 €