
APMI00100750R10L00 | |
|---|---|
DigiKey Part Number | 553-APMI00100750R10L00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APMI00100750R10L00 |
Description | FIXED IND 100NH 31A 0.39 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 31 A 0.39mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.39mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.402" L x 0.276" W (10.20mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.195" (4.96mm) |
Current - Saturation (Isat) 70A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,67289 € | 538,31 € |
| Unit Price without VAT: | 0,67289 € |
|---|---|
| Unit Price with VAT: | 0,80074 € |

