
APMI00090680R18L00 | |
|---|---|
DigiKey Part Number | 553-APMI00090680R18L00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APMI00090680R18L00 |
Description | FIXED IND 180NH 51A 0.29 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Inductor 51 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.29mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.370" L x 0.244" W (9.40mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 54A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65782 € | 328,91 € |
| Unit Price without VAT: | 0,65782 € |
|---|---|
| Unit Price with VAT: | 0,78281 € |

