
APMI0007075072NT00 | |
|---|---|
DigiKey Part Number | 553-APMI0007075072NT00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APMI0007075072NT00 |
Description | FIXED IND 72NH 31A 0.32 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 72 nH Shielded Inductor 31 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 58A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.195" (4.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44862 € | 448,62 € |
| Unit Price without VAT: | 0,44862 € |
|---|---|
| Unit Price with VAT: | 0,53386 € |

