
APMI0004044022NM0J | |
|---|---|
DigiKey Part Number | 553-APMI0004044022NM0JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APMI0004044022NM0J |
Description | FIXED IND 22NH 28A 0.23 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 nH Shielded Inductor 28 A 0.23mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.23mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.165" L x 0.157" W (4.20mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43879 € | 877,58 € |
| Unit Price without VAT: | 0,43879 € |
|---|---|
| Unit Price with VAT: | 0,52216 € |

