
APCK00131111100M70 | |
|---|---|
DigiKey Part Number | 553-APCK00131111100M70TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APCK00131111100M70 |
Description | FIXED IND 10UH 4.2A 18 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 4.2 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -50°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.504" L x 0.413" W (12.80mm x 10.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.421" (10.70mm) |
Current - Saturation (Isat) 7.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,74310 € | 348,62 € |
| Unit Price without VAT: | 1,74310 € |
|---|---|
| Unit Price with VAT: | 2,07429 € |

