
APCI001212804R5M80 | |
|---|---|
DigiKey Part Number | 553-APCI001212804R5M80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APCI001212804R5M80 |
Description | FIXED IND 4.5UH 6.8A 15.8 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.5 µH Shielded Drum Core, Wirewound Inductor 6.8 A 15.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90286 € | 451,43 € |
| Unit Price without VAT: | 0,90286 € |
|---|---|
| Unit Price with VAT: | 1,07440 € |

