
APCI00121280471KY0 | |
|---|---|
DigiKey Part Number | 553-APCI00121280471KY0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APCI00121280471KY0 |
Description | FIXED IND 470UH 790MA 980 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 790 mA 980mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 790mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 980mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89876 € | 449,38 € |
| Unit Price without VAT: | 0,89876 € |
|---|---|
| Unit Price with VAT: | 1,06952 € |

