
APCI00121250680TY0 | |
|---|---|
DigiKey Part Number | 553-APCI00121250680TY0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APCI00121250680TY0 |
Description | FIXED IND 68UH 1.5A 220 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.5 A 220mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,86540 € | 432,70 € |
| Unit Price without VAT: | 0,86540 € |
|---|---|
| Unit Price with VAT: | 1,02983 € |

