
APCI00121210821MY0 | |
|---|---|
DigiKey Part Number | 553-APCI00121210821MY0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APCI00121210821MY0 |
Description | FIXED IND 820UH 940MA 824 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Drum Core, Wirewound Inductor 940 mA 824mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 810mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 824mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,14816 € | 287,04 € |
| Unit Price without VAT: | 1,14816 € |
|---|---|
| Unit Price with VAT: | 1,36631 € |

