
APCI00121210150M80 | |
|---|---|
DigiKey Part Number | 553-APCI00121210150M80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APCI00121210150M80 |
Description | FIXED IND 15UH 6A 28 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 6 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 28mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,14296 € | 285,74 € |
| Unit Price without VAT: | 1,14296 € |
|---|---|
| Unit Price with VAT: | 1,36012 € |

