
APCI00121210100T80 | |
|---|---|
DigiKey Part Number | 553-APCI00121210100T80TR-ND - Tape & Reel (TR) 553-APCI00121210100T80CT-ND - Cut Tape (CT) 553-APCI00121210100T80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APCI00121210100T80 |
Description | FIXED IND 10UH 7.5A 18.3 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 7.5 A 18.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,54000 € | 15,40 € |
| 100 | 1,26650 € | 126,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,17176 € | 292,94 € |
| 500 | 1,10494 € | 552,47 € |
| 750 | 1,06768 € | 800,76 € |
| 1.250 | 1,02257 € | 1.278,21 € |
| 1.750 | 0,99391 € | 1.739,34 € |
| 2.500 | 0,96445 € | 2.411,12 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

