
APCI001010407R3MY0 | |
|---|---|
DigiKey Part Number | 553-APCI001010407R3MY0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APCI001010407R3MY0 |
Description | FIXED IND 7.3UH 4.5A 60.8 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.3 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60.8mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,40483 € | 364,35 € |
| Unit Price without VAT: | 0,40483 € |
|---|---|
| Unit Price with VAT: | 0,48175 € |

