
APCI000707464R7M80 | |
|---|---|
DigiKey Part Number | 553-APCI000707464R7M80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APCI000707464R7M80 |
Description | FIXED IND 4.7UH 4.2A 23.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.2 A 23.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23.5mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40012 € | 400,12 € |
| Unit Price without VAT: | 0,40012 € |
|---|---|
| Unit Price with VAT: | 0,47614 € |

