
APCI000707461R0TY0 | |
|---|---|
DigiKey Part Number | 553-APCI000707461R0TY0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APCI000707461R0TY0 |
Description | FIXED IND 1UH 6.8A 11.1 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 6.8 A 11.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.1mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40012 € | 400,12 € |
| Unit Price without VAT: | 0,40012 € |
|---|---|
| Unit Price with VAT: | 0,47614 € |

