
APCF00070745221M00 | |
|---|---|
DigiKey Part Number | 553-APCF00070745221M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APCF00070745221M00 |
Description | FIXED IND 220UH 450MA 520 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 450 mA 520mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 520mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 330mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56045 € | 560,45 € |
| Unit Price without VAT: | 0,56045 € |
|---|---|
| Unit Price with VAT: | 0,66694 € |

