22 µH Shielded Inductor 1.34 A 61mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APCF00070745220T00

DigiKey Part Number
553-APCF00070745220T00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APCF00070745220T00
Description
FIXED IND 22UH 1.34A 61 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 1.34 A 61mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
61mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
900mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,56045 €560,45 €
Manufacturers Standard Package
Unit Price without VAT:0,56045 €
Unit Price with VAT:0,66694 €