
APCA00060645151M00 | |
|---|---|
DigiKey Part Number | 553-APCA00060645151M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APCA00060645151M00 |
Description | FIXED IND 150UH 720MA 576 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 720 mA 576mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 460mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 576mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.248" L x 0.236" W (6.30mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45795 € | 457,95 € |
| Unit Price without VAT: | 0,45795 € |
|---|---|
| Unit Price with VAT: | 0,54496 € |

