
APAL00080845680T70 | |
|---|---|
DigiKey Part Number | 553-APAL00080845680T70TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APAL00080845680T70 |
Description | FIXED IND 68UH 1.3A 170 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 170mOhm Nonstandard |
Category | Current - Saturation (Isat) 1.08A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 170mOhm |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.374" L x 0.295" W (9.50mm x 7.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55600 € | 556,00 € |
| Unit Price without VAT: | 0,55600 € |
|---|---|
| Unit Price with VAT: | 0,66164 € |

