Parametric Equivalent

APAL00080845330T80 | |
|---|---|
DigiKey Part Number | 553-APAL00080845330T80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APAL00080845330T80 |
Description | FIXED IND 33UH 1.9A 97 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.9 A 97mOhm Nonstandard |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 97mOhm |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.374" L x 0.295" W (9.50mm x 7.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APAL00080845330T70 | Pulse Electronics | 0 | 553-APAL00080845330T70TR-ND | 0,55600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55600 € | 556,00 € |
| Unit Price without VAT: | 0,55600 € |
|---|---|
| Unit Price with VAT: | 0,66164 € |


