
APAL000808451R0T80 | |
|---|---|
DigiKey Part Number | 553-APAL000808451R0T80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APAL000808451R0T80 |
Description | FIXED IND 1UH 11A 9 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 11 A 9mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.374" L x 0.295" W (9.50mm x 7.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56300 € | 563,00 € |
| Unit Price without VAT: | 0,56300 € |
|---|---|
| Unit Price with VAT: | 0,66997 € |

