
APAL00060645680M70 | |
|---|---|
DigiKey Part Number | 553-APAL00060645680M70TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APAL00060645680M70 |
Description | FIXED IND 68UH 1.1A 200 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.1 A 200mOhm Nonstandard |
Category | Current - Saturation (Isat) 810mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 200mOhm |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50739 € | 507,39 € |
| Unit Price without VAT: | 0,50739 € |
|---|---|
| Unit Price with VAT: | 0,60379 € |

