Image for ANTX100P120BUNVS3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANTX100P120BUNVS3

DigiKey Part Number
YAG6211-ND
Manufacturer
Manufacturer Product Number
ANTX100P120BUNVS3
Description
PCB TYPE ANTENNA/UNIVERSAL-M2M/L
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
VSWR
4
Packaging
Bulk
Gain
4.14dBi
Part Status
Active
Features
Cable - 100mm
RF Family/Standard
802.15.4, Bluetooth, WiFi
Termination
U.FL (UMCC), I-PEX MHF1
Frequency Group
UHF (3GHz ~ 4GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
3.35GHz
Height (Max)
0.022" (0.55mm)
Frequency Range
700MHz ~ 6GHz
Applications
Bluetooth, Wi-Fi, Zigbee™
Antenna Type
PCB Trace
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.985
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,51000 €7,51 €
105,83800 €58,38 €
255,41920 €135,48 €
1004,95870 €495,87 €
2504,73916 €1.184,79 €
5004,60684 €2.303,42 €
1.0004,49795 €4.497,95 €
Manufacturers Standard Package
Unit Price without VAT:7,51000 €
Unit Price with VAT:8,93690 €