
ANTX100P002B24553 | |
|---|---|
DigiKey Part Number | 311-4614-ND |
Manufacturer | |
Manufacturer Product Number | ANTX100P002B24553 |
Description | RF ANT 2.45GHZ/5.3685GHZ PCB |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.3685GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.587GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 0.7dBi, 1.9dBi | |
Power - Max | 1 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.022" (0.55mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,29300 € | 32,93 € |
| 25 | 2,87520 € | 71,88 € |
| 100 | 2,40740 € | 240,74 € |
| 250 | 2,18032 € | 545,08 € |
| 500 | 2,04188 € | 1.020,94 € |
| 1.000 | 1,92689 € | 1.926,89 € |
| 3.000 | 1,78331 € | 5.349,93 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

