
ANT8010LL05R1575A | |
|---|---|
DigiKey Part Number | 553-ANT8010LL05R1575ATR-ND - Tape & Reel (TR) 553-ANT8010LL05R1575ACT-ND - Cut Tape (CT) 553-ANT8010LL05R1575ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT8010LL05R1575A |
Description | ANTENNA CHIP GPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 10dB | |
Gain | 0.67dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19080 € | 4,77 € |
| 100 | 0,16440 € | 16,44 € |
| 250 | 0,15188 € | 37,97 € |
| 500 | 0,14434 € | 72,17 € |
| 1.000 | 0,13811 € | 138,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13043 € | 391,29 € |
| 6.000 | 0,12667 € | 760,02 € |
| 9.000 | 0,12479 € | 1.123,11 € |
| 15.000 | 0,12270 € | 1.840,50 € |
| 21.000 | 0,12148 € | 2.551,08 € |
| 30.000 | 0,12031 € | 3.609,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |



