
ANT8010LL05R1516A | |
|---|---|
DigiKey Part Number | 311-4601-2-ND - Tape & Reel (TR) 311-4601-1-ND - Cut Tape (CT) 311-4601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT8010LL05R1516A |
Description | RF ANT 1.575GHZ/1.602GHZ CHIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT8010LL05R1516A Models |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | Return Loss 10dB |
Series | Gain 1.53dBi, 1.69dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.039" (1.00mm) |
Frequency (Center/Band) 1.575GHz, 1.602GHz | Applications Galileo, GLONASS, GPS |
Antenna Type Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,20680 € | 5,17 € |
| 100 | 0,17890 € | 17,89 € |
| 250 | 0,16540 € | 41,35 € |
| 500 | 0,15730 € | 78,65 € |
| 1.000 | 0,15063 € | 150,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14238 € | 427,14 € |
| 6.000 | 0,13834 € | 830,04 € |
| 9.000 | 0,13632 € | 1.226,88 € |
| 15.000 | 0,13408 € | 2.011,20 € |
| 21.000 | 0,13277 € | 2.788,17 € |
| 30.000 | 0,13151 € | 3.945,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



