
ANT7836LL15R2400A | |
|---|---|
DigiKey Part Number | 311-4592-2-ND - Tape & Reel (TR) 311-4592-1-ND - Cut Tape (CT) 311-4592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT7836LL15R2400A |
Description | RF ANT 2.45GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss 10dB |
Series | Gain 4.1dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Termination Solder |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.035" (0.90mm) |
Frequency (Center/Band) 2.45GHz | Applications Bluetooth, ISM, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91800 € | 9,18 € |
| 25 | 0,83320 € | 20,83 € |
| 100 | 0,73880 € | 73,88 € |
| 250 | 0,69392 € | 173,48 € |
| 500 | 0,66684 € | 333,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64454 € | 644,54 € |
| 2.000 | 0,62619 € | 1.252,38 € |
| 3.000 | 0,61700 € | 1.851,00 € |
| 5.000 | 0,60682 € | 3.034,10 € |
| 7.000 | 0,60087 € | 4.206,09 € |
| 10.000 | 0,59515 € | 5.951,50 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |




