
ANT7020LL05R0870A | |
|---|---|
DigiKey Part Number | 311-4605-2-ND - Tape & Reel (TR) 311-4605-1-ND - Cut Tape (CT) 311-4605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT7020LL05R0870A |
Description | RF ANT 870MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT7020LL05R0870A Models |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss 10dB |
Series | Gain 1.83dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Termination Solder |
RF Family/Standard General ISM | Mounting Type Surface Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.031" (0.78mm) |
Frequency (Center/Band) 870MHz | Applications ISM |
Antenna Type Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,25400 € | 6,35 € |
| 100 | 0,22030 € | 22,03 € |
| 250 | 0,20428 € | 51,07 € |
| 500 | 0,19458 € | 97,29 € |
| 1.000 | 0,18658 € | 186,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18001 € | 360,02 € |
| 4.000 | 0,17460 € | 698,40 € |
| 6.000 | 0,17189 € | 1.031,34 € |
| 10.000 | 0,16889 € | 1.688,90 € |
| 14.000 | 0,16714 € | 2.339,96 € |
| 20.000 | 0,16545 € | 3.309,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



