
ANT5320LL14R1516A | |
|---|---|
DigiKey Part Number | 553-ANT5320LL14R1516ATR-ND - Tape & Reel (TR) 553-ANT5320LL14R1516ACT-ND - Cut Tape (CT) 553-ANT5320LL14R1516ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT5320LL14R1516A |
Description | 5320 GPS/GLONASS/GALILEO OR GPS/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 10dB | |
Gain | 1.46dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44500 € | 4,45 € |
| 25 | 0,39960 € | 9,99 € |
| 100 | 0,34970 € | 34,97 € |
| 250 | 0,32584 € | 81,46 € |
| 500 | 0,31148 € | 155,74 € |
| 1.000 | 0,29964 € | 299,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28990 € | 579,80 € |
| 4.000 | 0,28187 € | 1.127,48 € |
| 6.000 | 0,27786 € | 1.667,16 € |
| 10.000 | 0,27340 € | 2.734,00 € |
| 14.000 | 0,27080 € | 3.791,20 € |
| 20.000 | 0,26830 € | 5.366,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

