RF ANTENNA Wi-Fi Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT5320LL04R2455A

DigiKey Part Number
311-1545-2-ND - Tape & Reel (TR)
311-1545-1-ND - Cut Tape (CT)
311-1545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT5320LL04R2455A
Description
RF ANT 2.4GHZ/5GHZ CHIP SLDR SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Pulse Electronics
Return Loss
-6.5dB
Series
Gain
2.09dBi, 4.32dBi
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1 W
Part Status
Active
Termination
Solder
RF Family/Standard
WiFi
Mounting Type
Surface Mount
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Height (Max)
0.055" (1.40mm)
Frequency (Center/Band)
2.4GHz, 5GHz
Applications
Wi-Fi
Frequency Range
2.375GHz ~ 2.525GHz, 5.05GHz ~ 5.95GHz
Base Product Number
Antenna Type
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.552
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,58800 €5,88 €
250,53000 €13,25 €
1000,46620 €46,62 €
2500,43580 €108,95 €
5000,41746 €208,73 €
1.0000,40235 €402,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,38992 €779,84 €
4.0000,37969 €1.518,76 €
6.0000,37456 €2.247,36 €
10.0000,36889 €3.688,90 €
14.0000,36557 €5.117,98 €
20.0000,36238 €7.247,60 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €