
ANT4005B000RWHEXS | |
|---|---|
DigiKey Part Number | 311-4603-2-ND - Tape & Reel (TR) 311-4603-1-ND - Cut Tape (CT) 311-4603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT4005B000RWHEXS |
Description | RF ANT 829MHZ/2.2GHZ CHIP SLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | VSWR 3 |
Series | Gain 3.2dBi, 4dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Termination Solder |
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 829MHz, 2.2GHz | Height (Max) 0.236" (6.00mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | Applications General Purpose |
Antenna Type Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,27400 € | 22,74 € |
| 25 | 2,08640 € | 52,16 € |
| 100 | 1,87950 € | 187,95 € |
| 250 | 1,78100 € | 445,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,70787 € | 1.024,72 € |
| 1.200 | 1,66143 € | 1.993,72 € |
| 1.800 | 1,63819 € | 2.948,74 € |
| 3.000 | 1,61243 € | 4.837,29 € |
| 4.200 | 1,59737 € | 6.708,95 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

