
ANT3216LL11R2460A | |
|---|---|
DigiKey Part Number | 553-ANT3216LL11R2460ATR-ND - Tape & Reel (TR) 553-ANT3216LL11R2460ACT-ND - Cut Tape (CT) 553-ANT3216LL11R2460ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT3216LL11R2460A |
Description | ANT 2.4/6GHZ WIFI 6 2.4G/5-7G) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 2.45GHz, 6.137GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.125GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -7dB | |
Gain | 2dBi, 2.5dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | ISM, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,18560 € | 4,64 € |
| 100 | 0,15980 € | 15,98 € |
| 250 | 0,14756 € | 36,89 € |
| 500 | 0,14020 € | 70,10 € |
| 1.000 | 0,13414 € | 134,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12664 € | 379,92 € |
| 6.000 | 0,12297 € | 737,82 € |
| 9.000 | 0,12114 € | 1.090,26 € |
| 15.000 | 0,11910 € | 1.786,50 € |
| 21.000 | 0,11791 € | 2.476,11 € |
| 30.000 | 0,11676 € | 3.502,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

