
ANT3216LL11R2455A | |
|---|---|
DigiKey Part Number | 553-ANT3216LL11R2455ATR-ND - Tape & Reel (TR) 553-ANT3216LL11R2455ACT-ND - Cut Tape (CT) 553-ANT3216LL11R2455ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT3216LL11R2455A |
Description | ANTENNA CHIP 2.5/5G PIFA-C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | 6.5dB | |
Gain | 0.45dBi, 0.64dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | 4G, 5G, Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,24240 € | 6,06 € |
| 100 | 0,21010 € | 21,01 € |
| 250 | 0,19460 € | 48,65 € |
| 500 | 0,18526 € | 92,63 € |
| 1.000 | 0,17761 € | 177,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10893 € | 326,79 € |
| 6.000 | 0,10569 € | 634,14 € |
| 9.000 | 0,10407 € | 936,63 € |
| 15.000 | 0,10227 € | 1.534,05 € |
| 21.000 | 0,10122 € | 2.125,62 € |
| 30.000 | 0,10021 € | 3.006,30 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


