
ANT3216LL11R2400A | |
|---|---|
DigiKey Part Number | 311-4591-2-ND - Tape & Reel (TR) 311-4591-1-ND - Cut Tape (CT) 311-4591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT3216LL11R2400A |
Description | RF ANT 2.45GHZ CER PATCH SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss 6.5dB |
Series | Gain 3.68dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Termination Solder |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.047" (1.20mm) |
Frequency (Center/Band) 2.45GHz | Applications Bluetooth, ISM, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,15720 € | 3,93 € |
| 100 | 0,13510 € | 13,51 € |
| 250 | 0,12452 € | 31,13 € |
| 500 | 0,11816 € | 59,08 € |
| 1.000 | 0,11290 € | 112,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10642 € | 319,26 € |
| 6.000 | 0,10324 € | 619,44 € |
| 9.000 | 0,10165 € | 914,85 € |
| 15.000 | 0,09989 € | 1.498,35 € |
| 21.000 | 0,09886 € | 2.076,06 € |
| 30.000 | 0,09787 € | 2.936,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |



