
ANT3216LL05R5000A | |
|---|---|
DigiKey Part Number | 553-ANT3216LL05R5000ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ANT3216LL05R5000A |
Description | ANTENNA CHIP 5G |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss 10dB |
Series | Gain 5.71dBi |
Packaging Tape & Reel (TR) | Power - Max 1 W |
Part Status Active | Termination Solder |
RF Family/Standard General ISM | Mounting Type Surface Mount |
Frequency Group SHF (f > 4GHz) | Height (Max) 0.047" (1.20mm) |
Frequency (Center/Band) 5.5GHz | Applications ISM |
Antenna Type Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,12565 € | 1.507,80 € |
| Unit Price without VAT: | 0,12565 € |
|---|---|
| Unit Price with VAT: | 0,14952 € |

