
ANT3216LL00R6580A | |
|---|---|
DigiKey Part Number | 553-ANT3216LL00R6580ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ANT3216LL00R6580A |
Description | ANT 6.2~8.2GHZ MONO TYPE00(UWB) |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 7.2GHz | |
Frequency Range | 6.2GHz ~ 8.2GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 10dB | |
Gain | 2dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.053" (1.35mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,14527 € | 1.307,43 € |
| Unit Price without VAT: | 0,14527 € |
|---|---|
| Unit Price with VAT: | 0,17287 € |

