
ANT2525B00FTGNSSS | |
|---|---|
DigiKey Part Number | 311-4597-ND |
Manufacturer | |
Manufacturer Product Number | ANT2525B00FTGNSSS |
Description | RF ANT 1.58GHZ CER PATCH PIN ADH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Gain 5.16dBi |
Packaging Tray | Power - Max 1 W |
Part Status Active | Termination Pin |
RF Family/Standard Navigation | Mounting Type Adhesive |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 1.58GHz | Applications GPS |
Frequency Range 1.559GHz ~ 1.610GHz | Base Product Number |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,94331 € | 1.509,30 € |
| Unit Price without VAT: | 0,94331 € |
|---|---|
| Unit Price with VAT: | 1,12254 € |

