
ANT2525B00FT1516S | |
|---|---|
DigiKey Part Number | 311-4598-ND |
Manufacturer | |
Manufacturer Product Number | ANT2525B00FT1516S |
Description | RF ANT 1.59GHZ CER PATCH PIN ADH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Gain 4.66dBi, 4.97dBi |
Packaging Tray | Power - Max 1 W |
Part Status Active | Termination Pin |
RF Family/Standard Navigation | Mounting Type Adhesive |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 1.59GHz | Applications GLONASS, GPS |
Frequency Range 1.575GHz ~ 1.606GHz | Base Product Number |
Antenna Type Ceramic Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28200 € | 12,82 € |
| 25 | 1,16760 € | 29,19 € |
| 200 | 0,99475 € | 198,95 € |
| 400 | 0,95623 € | 382,49 € |
| 600 | 0,93695 € | 562,17 € |
| 1.000 | 0,91557 € | 915,57 € |
| 2.600 | 0,88297 € | 2.295,72 € |
| 5.000 | 0,86520 € | 4.326,00 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

