RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT2012LL13R2400A

DigiKey Part Number
311-1534-2-ND - Tape & Reel (TR)
311-1534-1-ND - Cut Tape (CT)
311-1534-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT2012LL13R2400A
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
Return Loss
-22dB
Series
Gain
2.72dBi
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1 W
Part Status
Active
Termination
Solder
RF Family/Standard
802.15.4, Bluetooth, WiFi
Mounting Type
Surface Mount
Frequency Group
UHF (2GHz ~ 3GHz)
Height (Max)
0.039" (1.00mm)
Frequency (Center/Band)
2.4GHz
Applications
Bluetooth, WLAN, Zigbee™
Frequency Range
2.408GHz ~ 2.492GHz
Base Product Number
Antenna Type
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.531
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14700 €1,47 €
250,13000 €3,25 €
1000,11120 €11,12 €
2500,10224 €25,56 €
5000,09684 €48,42 €
1.0000,09240 €92,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08574 €342,96 €
8.0000,08326 €666,08 €
12.0000,08202 €984,24 €
20.0000,08064 €1.612,80 €
28.0000,07984 €2.235,52 €
40.0000,07906 €3.162,40 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €