
ANT1825JB01BGNL2A | |
|---|---|
DigiKey Part Number | 553-ANT1825JB01BGNL2A-ND |
Manufacturer | |
Manufacturer Product Number | ANT1825JB01BGNL2A |
Description | ANTENNA PATCH GNSS+L2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GNSS, GPS Ceramic Patch I-PEX Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Return Loss -10dB |
Packaging Box | Gain 2.58dBic, 1.8dBic, 2.5dBic, 1.86dBic |
Part Status Active | Features Cable - 100mm, LNA |
RF Family/Standard Navigation | Termination I-PEX |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.2276GHz, 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 0.472" (12.00mm) |
Frequency Range 1.217GHz ~ 1.237GHz, 1.559GHz ~ 1.563GHz, 1.573GHz ~ 1.577GHz, 1.598GHz ~ 1.606GHz | Applications Beidou, GLONASS, GNSS, GPS |
Antenna Type Ceramic Patch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,51250 € | 1.451,25 € |
| Unit Price without VAT: | 14,51250 € |
|---|---|
| Unit Price with VAT: | 17,26988 € |

